Image is representational - see mfr. specs

Hook Up Wire - Spec 55 - 600V Voltage Rating - Tin-Coated Copper - 8 AWG - -65 to 150 °C - Green

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Hook Up Wire - Spec 55 - 600V Voltage Rating - Tin-Coated Copper - 8 AWG - -65 to 150 °C - Green
Search Keywords: 55A0111845
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    55A0111-8-45
  • Alias/AKA:
    E83637-000
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Size:
    8 AWG
  • Cable Insulation Thickness:
    .005 in
  • Cable Style:
    Primary
  • Operating Temperature Range:
    -65 – 150 °C
  • Voltage Rating:
    600 V
  • Insulation Thickness:
    .005 in
  • Cable Type:
    Spec 55
  • Conductor Diameter:
    .1649 in
  • Wire Diameter:
    4.78 mm
  • Overall Outside Diameter:
    4.78 mm
  • Product Classification:
    High Performance - Spec 44, 55 & RCW
  • Wire Source:
    United States
  • Product Type:
    Wire
  • Number of Conductors:
    1
  • Conductor Material:
    Tin-Plated Copper
  • Insulation Material:
    Radiation-Crosslinked, Modified ETFE
  • Wire Color:
    Yellow with Green Stripe
  • Number of Strands:
    7
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 850 Feet
Can Ship immediately
MOQ for In Stock Qty:
5 Feet
MOQ for out of Stock Qty:
250 Feet
15 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$11.48
50
$7.58
100
$7.34
250
$7.04
500
$6.97
750
$6.90
1,000 +
$6.83
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!