- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55A0111-8-2
55A0111-8-2
TE Connectivity / Raychem Brand
55A0111-8-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0111-8-2
Search Keywords: 55A011182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0111-8-2
-
Alias/AKA:4812533001, 481253-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 V
-
Overall Outside Diameter:.188 in, 4.78 mm
-
Cable Style:Primary
-
Conductor Material:Tin-Coated Copper
-
Wire Size:8 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Product Type:Wire
-
Conductor Diameter:.1649 in, 4.19 mm
-
Cable Type:Spec 55
-
Cable Insulation Thickness:.005 in
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Number of Strands:133
-
Number of Conductors:1
-
Wire Source:United Kingdom
-
Wire Color:Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
250
$11.51
500
$6.09
750
$4.29
1,000 +
$4.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT