- Home ›
- All Products›
- 55A0111-8-0
55A0111-8-0
TE Connectivity / Raychem Brand
55A0111-8-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0111-8-0
Search Keywords: 55A011180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0111-8-0
-
Alias/AKA:741387-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:8 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Diameter:.165 in
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Product Type:Wire Lead
-
Cable Type:Spec 55
-
Number of Conductors:1
-
Packaging Method:Reel
-
Number of Strands:133
-
Jacket Color:Black
-
Insulation Material:ETFE
-
Wire Source:United States
-
Conductor Material:Tin-Plated Copper
-
Strand Size:29 AWG
-
Insulation Style:Double
-
Wire Diameter:4.78 mm
-
Overall Outside Diameter:4.78 mm
-
Voltage Rating:600 VAC
-
Wire Color:BK
-
Cable Insulation Style:Double
-
Cable Style:Primary
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
2,500
$8.54
5,000
$4.36
7,500
$2.97
10,000 +
$2.91
Click for Quote
Log in
to unlock special pricing