- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55A0111-28-90CS2233
55A0111-28-90CS2233
TE Connectivity / Raychem Brand
Hook-up Wire 28AWG 0.73mm Tin Coated Copper 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Hook-up Wire 28AWG 0.73mm Tin Coated Copper 600VAC
Search Keywords: 55A01112890CS2233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0111-28-90CS2233
-
Alias/AKA:961473-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:28 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:0.73 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:150(Max) °C
-
Color:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,264 Feet
Ships today, if you order in
MOQ for In Stock Qty:
95 Feet
MOQ for out of Stock Qty:
95 Feet
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
95
$2.1500
500
$2.1100
1,000
$2.0800
2,500
$2.0500
5,000
$1.0800
7,500
$0.7446
10,000 +
$0.7293
Click for Quote
Log in
to unlock special pricing