Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

55A0111-28-6

Hook-up Wire 28AWG 0.73mm Tin Plated Copper 600V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Hook-up Wire 28AWG 0.73mm Tin Plated Copper 600V
Product Highlights:
  • Cable Type = Spec 55
  • Wire Source = United Kingdom, United States
  • Cable Style = Primary
  • Wire Size (AWG/CM) = 28 AWG
  • Voltage Rating = 600 VAC
Search Keywords: 55A0111286
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 55A0111-28-6
Alias/AKA: 218318-000
Unit of Measure: Per Foot
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 28 AWG
Bunch Stranding: 7x36
Conductor Material: Tin Plated Copper
Cable Diameter: 0.73 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -65 to 150 °C
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 55A0111-28-6 RoHS compliant?
Yes, 55A0111-28-6 is RoHS compliant.
What is the lead time for 55A0111-28-6?
The standard lead time for 55A0111-28-6 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,420 Feet
Can Ship immediately
MOQ for In Stock Qty:
50 Feet
MOQ for out of Stock Qty:
1250 Feet
34 Weeks can ship 7/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.258
250
$0.879
500
$0.822
1,250
$0.796
2,500
$0.763
3,750
$0.756
5,000 +
$0.748
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!