- Home ›
- All Products›
- 55A0111-26-98
55A0111-26-98
TE Connectivity / Raychem Brand
55A0111-26-98
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0111-26-98
Search Keywords: 55A01112698
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0111-26-98
-
Alias/AKA:549832-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Primary
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Wire Source:United States
-
Wire Diameter:.81 mm
-
Cable Insulation Thickness:.005 in
-
Overall Outside Diameter:.81 mm
-
Number of Conductors:1
-
Number of Strands:19
-
Conductor Diameter:.5 mm
-
Wire Color:White with Gray Stripe
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Plated Copper
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Strand Size:38 AWG
-
Insulation Thickness:.005 in
-
Wire Size:26 AWG
-
Voltage Rating:600 V
-
Cable Type:Spec 55
-
Product Type:Wire
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500 Feet
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
2,500
$1.0051
5,000
$0.5321
7,500
$0.3744
10,000 +
$0.3670
Click for Quote
Log in
to unlock special pricing