- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55A0111-26-96
55A0111-26-96
TE Connectivity / Raychem Brand
A 26 AWG lightweight, single-wall equipment hookup wire with a tin-plated copper conductor and modified radiation cross-linked ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
A 26 AWG lightweight, single-wall equipment hookup wire with a tin-plated copper conductor and modified radiation cross-linked ETFE insulation, rated for 600V.
Search Keywords: 55A01112696
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0111-26-96
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:262059AWG
-
Bunch Stranding:19x382045
-
Conductor Material:Tinned Copper2047
-
Cable Diameter:0.86 mm
-
Maximum Voltage Rating:6002055V
-
Operating Temperature:-65 to 150 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,179 Feet
Ships today, if you order in
MOQ for In Stock Qty:
150 Feet
MOQ for out of Stock Qty:
150 Feet
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
150
$1.0281
250
$1.0255
500
$1.0229
1,250
$1.0204
2,500
$0.6279
3,750
$0.4971
5,000 +
$0.4872
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT