- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55A0111-26-91
TE Connectivity / Raychem Brand
55A0111-26-91
Hook-up Wire 26AWG 0.86mm Tinned Copper White/Brown Stripe 600V
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Hook-up Wire 26AWG 0.86mm Tinned Copper White/Brown Stripe 600V
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 26 AWG
- Voltage Rating = 600 VAC
Search Keywords: 55A01112691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0111-26-91
-
Alias/AKA:216378-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:262059AWG
-
Bunch Stranding:19x382045
-
Conductor Material:Tinned Copper2047
-
Cable Diameter:0.86 mm
-
Maximum Voltage Rating:6002055V
-
Operating Temperature:-65 to 150 °C
-
Color:White/Brown Stripe2050
Frequently Asked Questions
Is 55A0111-26-91 RoHS compliant?
Yes, 55A0111-26-91 is RoHS compliant.
What is the lead time for 55A0111-26-91?
The standard lead time for 55A0111-26-91 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
2,500
$1.1397
5,000
$0.6034
7,500
$0.4246
10,000 +
$0.4161
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT