Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

55A0111-26-2

Spec 44, Spec 55 and Spec RCW Wire and Cable

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Spec 44, Spec 55 and Spec RCW Wire and Cable
Product Highlights:
  • Cable Type = Spec 55
  • Wire Source = United Kingdom, United States
  • Cable Style = Primary
  • Wire Size (AWG/CM) = 26 AWG
  • Voltage Rating = 600 VAC
Search Keywords: 55A0111262
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 55A0111-26-2
Alias/AKA: 216024-007
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Conductor Material: Tin-Plated Copper
Insulation Material: Radiation-Crosslinked, Modified ETFE
Insulation Thickness: .005 in
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 55A0111-26-2 RoHS compliant?
Yes, 55A0111-26-2 is RoHS compliant.
What is the lead time for 55A0111-26-2?
The standard lead time for 55A0111-26-2 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,575
Ships today, if you order in
Minimum Order Quantity:
50
20 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.482
250
$1.024
1,000
$0.651
2,500
$0.627
5,000
$0.624
7,500
$0.623
10,000
$0.621
15,000 +
$0.620
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!