Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

55A0111-26-1

Spec 44, Spec 55 and Spec RCW Wire and Cable

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Spec 44, Spec 55 and Spec RCW Wire and Cable
Product Highlights:
  • Cable Type = Spec 55
  • Wire Source = United Kingdom, United States
  • Cable Style = Primary
  • Wire Size (AWG/CM) = 26 AWG
  • Voltage Rating = 600 VAC
Search Keywords: 55A0111261
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 55A0111-26-1
Alias/AKA: 216263-003
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Conductor Material: Tin-Plated Copper
Insulation Material: Radiation-Crosslinked, Modified ETFE
Insulation Thickness: .005 in
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 55A0111-26-1 RoHS compliant?
Yes, 55A0111-26-1 is RoHS compliant.
What is the lead time for 55A0111-26-1?
The standard lead time for 55A0111-26-1 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
34 Weeks can ship 7/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,250
$1.0406
2,500
$0.6404
3,750
$0.5069
5,000 +
$0.4968
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!