- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55A0111-24-92
55A0111-24-92
TE Connectivity / Raychem Brand
Hook-up Wire 24AWG 0.99mm Tin Plated Copper 600V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Hook-up Wire 24AWG 0.99mm Tin Plated Copper 600V
Search Keywords: 55A01112492
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0111-24-92
-
Alias/AKA:216061-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:19x36
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:0.99 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-65 to 150 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,877
Ships today, if you order in
MOQ for In Stock Qty:
75
MOQ for out of Stock Qty:
75
15 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
75
$0.7762
250
$0.7743
500
$0.7723
1,250
$0.7704
2,500
$0.4741
3,750
$0.3753
5,000 +
$0.3678
Click for Quote
Log in
to unlock special pricing