- Home ›
- All Products›
- 55A0111-24-6-1KF
55A0111-24-6-1KF
TE Connectivity / Raychem Brand
55A0111-24-6-1 - Packaged 1,000 Ft/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
55A0111-24-6-1 - Packaged 1,000 Ft/Spool
Search Keywords: 55A01112461KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0111-24-6-1KF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Strands:19
-
Overall Outside Diameter:.94 mm
-
Conductor Diameter:.64 mm
-
Wire Color:Blue
-
Number of Conductors:1
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 V
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Cable Insulation Thickness:.005 in
-
Cable Type:Spec 55
-
Wire Size:.205 mm²
-
Strand Size:36 AWG
-
Product Type:Wire
-
Insulation Thickness:.005 in
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Tin-Plated Copper
-
Wire Diameter:.94 mm
-
Cable Style:Primary
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1,250
$0.6449
2,500
$0.3968
3,750
$0.3142
5,000 +
$0.3079
Click for Quote
Log in
to unlock special pricing