- Home ›
- All Products›
- 55A0111-22-1-1KF
55A0111-22-1-1KF
TE Connectivity / Raychem Brand
55A0111-22-1-1 - Packaged 1,000 Ft/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0111-22-1-1 - Packaged 1,000 Ft/Spool
Search Keywords: 55A01112211KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0111-22-1-1KF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Classification:High Performance - Spec 44, 55 & RCW
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Number of Conductors:1
-
Wire Size:22 AWG
-
Number of Strands:19
-
Wire Source:United States
-
Voltage Rating:600 V
-
Wire Color:BROWN
-
Overall Outside Diameter:1.09 mm
-
Wire Diameter:1.09 mm
-
Conductor Diameter:.79 mm
-
Operating Temperature Range:-65 – 150 °C
-
Strand Size:34 AWG
-
Cable Style:Primary
-
Product Type:Wire
-
Conductor Material:Tin-Plated Copper
-
Cable Insulation Thickness:.005 in
-
Insulation Thickness:.005 in
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
2,500
$0.9444
5,000
$0.5000
7,500
$0.3518
10,000 +
$0.3448
Click for Quote
Log in
to unlock special pricing