- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55A0111-20-94
55A0111-20-94
TE Connectivity / Raychem Brand
Hook-up Wire 20AWG 1.32mm Tinned Copper 600V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Hook-up Wire 20AWG 1.32mm Tinned Copper 600V
Search Keywords: 55A01112094
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0111-20-94
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:202059AWG
-
Bunch Stranding:19x322045
-
Conductor Material:Tinned Copper2047
-
Cable Diameter:1.32 mm
-
Maximum Voltage Rating:6002055V
-
Operating Temperature:-65 to 150 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
147 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 147
Stock lot only:
147 Feet
MOQ for In Stock Qty:
2500 Feet
MOQ for out of Stock Qty:
2500 Feet
12 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$0.6378
2,500
$0.5798
3,750
$0.4590
5,000 +
$0.4498
Click for Quote
Log in
to unlock special pricing