- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55A0111-20-9(300)
55A0111-20-9(300)
TE Connectivity / Raychem Brand
Hook-up Wire 20AWG 1.32mm Tin Plated Copper 600V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 20AWG 1.32mm Tin Plated Copper 600V
Search Keywords: 55A0111209300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0111-20-9(300)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:19x32
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.32 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-65 to 150 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$5.25
10
$4.10
25 +
$2.80
Click for Quote
Log in
to unlock special pricing