help desk software
Image is representational - see mfr. specs

Hook-up Wire 20AWG 1.32mm Tin Plated Copper 600V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 20AWG 1.32mm Tin Plated Copper 600V
Search Keywords: 55A0111208
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    55A0111-20-8
  • Alias/AKA:
    216164-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    20 AWG
  • Bunch Stranding:
    19x32
  • Conductor Material:
    Tin Plated Copper
  • Insulation Material:
    Radiation-Crosslinked, Modified ETFE
  • Insulation Thickness:
    .005 in
  • Cable Diameter:
    1.32 mm
  • Maximum Voltage Rating:
    600 V
  • Operating Temperature:
    -65 to 150 °C
  • Color:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks can ship 7/20/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$0.9596
2,500
$0.5905
3,750
$0.4675
5,000 +
$0.4582
Click for Quote
Log in to unlock special pricing