- Home ›
- All Products›
- 55A0111-20-45
55A0111-20-45
TE Connectivity / Raychem Brand
55A0111-20-45
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0111-20-45
Search Keywords: 55A01112045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0111-20-45
-
Alias/AKA:216421-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Wire Size:20 AWG
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 V
-
Wire Color:Yellow with Green Stripe
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500 Feet
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2,500
$0.9553
5,000
$0.5058
7,500
$0.3559
10,000 +
$0.3488
Click for Quote
Log in
to unlock special pricing