- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55A0111-18-4
55A0111-18-4
TE Connectivity / Raychem Brand
Hook-up Wire 18AWG 1.57mm Tinned Copper 600V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Hook-up Wire 18AWG 1.57mm Tinned Copper 600V
Search Keywords: 55A0111184
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0111-18-4
-
Alias/AKA:216050-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:182059AWG
-
Bunch Stranding:19x302045
-
Conductor Material:Tinned Copper2047
-
Cable Diameter:1.57 mm
-
Maximum Voltage Rating:6002055V
-
Operating Temperature:-65 to 150 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,952 Feet
Ships today, if you order in
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.957
100
$0.955
250
$0.953
500
$0.950
1,000
$0.713
1,500
$0.665
2,000 +
$0.652
Click for Quote
Log in
to unlock special pricing