- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55A0111-18-0
55A0111-18-0
TE Connectivity / Raychem Brand
The 55A0111-18-0 is a general-purpose, single-wall 18 AWG hookup wire rated for 600V and 150°C, featuring a tin-plated copper ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 55A0111-18-0 is a general-purpose, single-wall 18 AWG hookup wire rated for 600V and 150°C, featuring a tin-plated copper conductor and modified ETFE insulation.
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 18 AWG
- Voltage Rating = 600 VAC
Search Keywords: 55A0111180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0111-18-0
-
Alias/AKA:216247-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:19x30
-
Conductor Material:Tin Plated Copper
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Insulation Thickness:.005 in
-
Cable Diameter:1.57 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-65 to 150 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,766 Feet
Ships today, if you order in
Minimum Order Quantity:
50 Feet
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
50
$0.8175
250
$0.7489
500
$0.7193
1,000
$0.6898
2,500
$0.6507
5,000
$0.4992
7,500
$0.4774
10,000 +
$0.3939
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT