- Home ›
- All Products›
- 55A0111-16-96CS2767
55A0111-16-96CS2767
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 16AWG 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
High Performance Cable 1Conductors 16AWG 600VAC
Search Keywords: 55A01111696CS2767
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0111-16-96CS2767
-
Alias/AKA:163473-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,760 Feet
Can Ship immediately
MOQ for In Stock Qty:
150 Feet
MOQ for out of Stock Qty:
150 Feet
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
150
$0.5227
500
$0.5124
1,000
$0.5047
1,500
$0.4971
2,000 +
$0.4897
Click for Quote
Log in
to unlock special pricing