- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55A0111-16-90
55A0111-16-90
TE Connectivity / Raychem Brand
55A0111-16-90
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A0111-16-90
Search Keywords: 55A01111690
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0111-16-90
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:162059AWG
-
Conductor Material:Tinned Copper2047
-
Maximum Voltage Rating:6002055VAC
-
Operating Temperature:-65 to 150 °C
-
Color:N/R
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
541 Feet
Can Ship immediately
MOQ for In Stock Qty:
70 Feet
MOQ for out of Stock Qty:
70 Feet
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
70
$1.441
100
$1.437
250
$1.434
500
$1.430
1,000
$0.880
1,500
$0.697
2,000 +
$0.683
Click for Quote
Log in
to unlock special pricing