- Home ›
- All Products›
- 55A0111-16-4
55A0111-16-4
TE Connectivity / Raychem Brand
Spec 44, Spec 55 and Spec RCW Wire and Cable
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Spec 44, Spec 55 and Spec RCW Wire and Cable
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 16 AWG
- Voltage Rating = 600 VAC
Search Keywords: 55A0111164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0111-16-4
-
Alias/AKA:216122-005
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Color:Yellow
-
Product Type:Wire
-
Number of Conductors:1
-
Conductor Material:Tin-Plated Copper
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire Size:16 AWG
-
Wire Diameter:.068 in
-
Wire Source:United States
-
Voltage Rating:600 V
-
Number of Strands:19
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 55
-
Cable Style:Primary
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Strand Size:29 AWG
-
Overall Outside Diameter:.068 in
-
Cable Insulation Thickness:.005 in
-
Insulation Thickness:.005 in
-
Conductor Diameter:.056 in
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
124 Meters
Can Ship immediately
MOQ for In Stock Qty:
25 Meters
MOQ for out of Stock Qty:
25 Meters
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
25
$1.309
250
$1.305
500
$1.302
730
$1.299
1,459
$0.800
2,188
$0.633
2,917 +
$0.621
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT