- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55A0111-16-3
55A0111-16-3
TE Connectivity / Raychem Brand
The 55A0111-16-3 is a 16 AWG, 600V lightweight single-wall hookup wire featuring a tin-plated copper conductor and modified ra ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
The 55A0111-16-3 is a 16 AWG, 600V lightweight single-wall hookup wire featuring a tin-plated copper conductor and modified radiation cross-linked ETFE insulation.
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 16 AWG
- Voltage Rating = 600 VAC
Search Keywords: 55A0111163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0111-16-3
-
Alias/AKA:216108-002
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:162059AWG
-
Bunch Stranding:19x292045
-
Conductor Material:Tinned Copper2047
-
Cable Diameter:1.77 mm
-
Maximum Voltage Rating:6002055V
-
Operating Temperature:-65 to 150 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,600 Feet
Can Ship immediately
MOQ for In Stock Qty:
1000 Feet
MOQ for out of Stock Qty:
1000 Feet
15 Weeks
can ship
8/27/26