- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55A0111-14-9
55A0111-14-9
TE Connectivity / Raychem Brand
Hook-up Wire 14AWG 2.23mm Tin Plated Copper 600V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 14AWG 2.23mm Tin Plated Copper 600V
Search Keywords: 55A0111149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0111-14-9
-
Alias/AKA:216010-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:14 AWG
-
Bunch Stranding:19x27
-
Conductor Material:Tin Plated Copper
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Diameter:2.23 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-65 to 150 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44,429 Feet
Can Ship immediately
Minimum Order Quantity:
25 Feet
15 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
25
$2.10
250
$1.70
500
$1.68
1,000
$1.67
2,500
$1.66
5,000
$1.65
7,500 +
$1.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT