Available Replacements
Possible Replacement
2160193001
2160193001

TE Connectivity / Raychem Brand

In Stock: 120

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

55A0111-14-6

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
55A0111-14-6
Search Keywords: 55A0111146
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    55A0111-14-6
  • Alias/AKA:
    216019-000
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Strand Size:
    27 AWG
  • Product Classification:
    High Performance - Spec 44, 55 & RCW
  • Conductor Material:
    Tin-Plated Copper
  • Insulation Thickness:
    .005 in
  • Cable Type:
    Spec 55
  • Number of Strands:
    19
  • Conductor Diameter:
    .07 in
  • Wire Source:
    United States
  • Wire Diameter:
    2.16 mm
  • Insulation Material:
    Radiation-Crosslinked, Modified ETFE
  • Cable Style:
    Primary
  • Wire Size:
    14 AWG
  • Overall Outside Diameter:
    .085 in
  • Wire Color:
    Blue
  • Operating Temperature Range:
    -65 – 150 °C
  • Cable Insulation Thickness:
    .005 in
  • Number of Conductors:
    1
  • Product Type:
    Wire
  • Voltage Rating:
    600 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120 Feet
Can Ship immediately
MOQ for In Stock Qty:
25 Feet
MOQ for out of Stock Qty:
25 Feet
12 Weeks can ship 8/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
25 +
$2.01
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!