- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55A0111-14-2
55A0111-14-2
TE Connectivity / Raychem Brand
Hook-up Wire 14AWG 2.23mm Tin Plated Copper 600V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Hook-up Wire 14AWG 2.23mm Tin Plated Copper 600V
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 14 AWG
- Voltage Rating = 600 VAC
Search Keywords: 55A0111142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0111-14-2
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:14 AWG
-
Bunch Stranding:19x27
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:2.23 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-65 to 150 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50,140 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 50,140
Stock lot only:
50140 Feet
Minimum Order Quantity:
100000 Feet
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$0.6501
100,000 +
$0.5910
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT