- Home ›
- All Products›
- 55A0111-12-4
55A0111-12-4
TE Connectivity / Raychem Brand
55A0111-12-4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0111-12-4
Search Keywords: 55A0111124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0111-12-4
-
Alias/AKA:216117-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire
-
Wire Source:United States
-
Overall Outside Diameter:.103 in
-
Strand Size:28 AWG
-
Wire Color:Yellow
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Number of Strands:37
-
Number of Conductors:1
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Tin-Plated Copper
-
Insulation Thickness:.005 in
-
Conductor Diameter:.088 in
-
Voltage Rating:600 V
-
Cable Insulation Thickness:.005 in
-
Cable Type:Spec 55
-
Wire Size:12 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Wire Diameter:2.62 mm
-
Cable Style:Primary
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
500
$2.80
1,000
$1.73
1,500
$1.37
2,000 +
$1.34
Click for Quote
Log in
to unlock special pricing