- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55A0111-12-3
55A0111-12-3
TE Connectivity / Raychem Brand
The 55A0111-12-3 is a 12 AWG, single-wall, lightweight hookup wire with a tin-coated copper conductor, rated for 600V and 150° ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 55A0111-12-3 is a 12 AWG, single-wall, lightweight hookup wire with a tin-coated copper conductor, rated for 600V and 150°C.
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 12 AWG
- Voltage Rating = 600 VAC
Search Keywords: 55A0111123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0111-12-3
-
Alias/AKA:216251-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:12 AWG
-
Bunch Stranding:37x28
-
Conductor Material:Tin Plated Copper
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Insulation Thickness:.005 in
-
Cable Diameter:2.69 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-65 to 150 °C
-
Color:N/R
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Feet
On Order:
2,000
can ship 8/31/26
MOQ for In Stock Qty:
25 Feet
MOQ for out of Stock Qty:
500 Feet
16 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
25
$2.83
100
$2.82
250
$2.81
500
$2.80
1,000
$1.73
1,500
$1.37
2,000 +
$1.34
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT