- Home ›
- All Products›
- 55A0111-10-2
55A0111-10-2
TE Connectivity / Raychem Brand
55A0111-10-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0111-10-2
Search Keywords: 55A0111102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A0111-10-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:1
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Wire Source:United States
-
Cable Style:Primary
-
Overall Outside Diameter:.128 in
-
Strand Size:26 AWG
-
Wire Size:10 AWG
-
Wire Diameter:3.25 mm
-
Voltage Rating:600 V
-
Product Type:Wire
-
Wire Color:Red
-
Conductor Diameter:2.81 mm
-
Cable Type:Spec 55
-
Insulation Thickness:.005 in
-
Number of Strands:37
-
Cable Insulation Thickness:.005 in, .127 mm
-
Conductor Material:Tin-Plated Copper
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Operating Temperature Range:-65 – 150 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$5.58
1,000
$2.96
1,500
$2.08
2,000 +
$2.04
Click for Quote
Log in
to unlock special pricing