- Home ›
- All Products›
- 55/9952-24-9(LAT3)
55/9952-24-9(LAT3)
TE Connectivity / Raychem Brand
Customer Drawing
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Customer Drawing
Search Keywords: 559952249LAT3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/9952-24-9(LAT3)
-
Alias/AKA:2770853005
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:GB
-
ECCN:9A515.Y.6
-
Reel Pack:
1 -
Wire Color:White
-
Operating Temperature Range:-65 – 200 °C
-
Overall Outside Diameter:.0374 in, .95 mm
-
Conductor Diameter Range:.022 – .023 in, .57 – .59 mm
-
Conductor Diameter:.0228 in, .58 mm
-
Resistance (Max):106.2 Ω/1000m @ 20°C
-
Number of Strands:19
-
Wire Diameter:.0374 in, .95 mm
-
Insulation Material:Radiation-Crosslinked, Modified Fluoropolymer
-
Weight:2.78 kg/ km
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire Size:24 AWG, .2 mm²
-
Cable Style:Special Construction
-
Product Type:Wire
-
Voltage Rating:600 V
-
Wire Source:United Kingdom
-
Conductor Material:Silver-Plated High Strength Copper Alloy
-
Number of Conductors:1
-
Cable Type:Spec 55/
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
493
23 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
493
$11.84
985
$6.25
1,477
$4.30
1,969 +
$4.22
Click for Quote
Log in
to unlock special pricing