Available Replacements
Older Equivalent
204M208-19B04
204M208-19B04

TE Connectivity / Raychem Brand

In Stock: 1

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Braid Tail Backshell

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Braid Tail Backshell
Search Keywords: 558691000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    558691-000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Adapter Underplating Material:
    Suitable Material per SAE-AS85049 (500 Hour Salt Spray)
  • Connector System:
    Cable-to-Cable
  • Connector Shell Size:
    08
  • Adapter Angle:
    90
  • Cable Diameter Range:
    125 – 2 in, 32 – 51 mm
  • Backshell Material:
    Aluminum Alloy
  • Sealable:
    Yes
  • Adapter Plating Material:
    Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
  • Adapter Entry Size:
    4
  • TE Adapter Code:
    41
  • Termination Device Type:
    Magneform Ring , Shielded Boot
  • Style:
    Shielded Boot
  • Material:
    Aluminum
  • Art des Verbinders:
    Magneform Ring
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 1
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$132.01
3
$129.57
5
$127.12
10
$124.67
25
$122.24
50
$94.73
100
$76.40
250 +
$67.23
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!