- Home ›
- All Products›
- 558397-000
558397-000
TE Connectivity / Raychem Brand
RMK6-25.4
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RMK6-25.4
Search Keywords: 558397000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:558397-000
-
Alias/AKA:RMK6-25.4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4821902000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
UL Listed:No
-
Operating Temperature Range (Wiring Marking):-40 – 185 °F
-
Energy Product:No
-
Number of Labels Across:1
-
Product Type:Labels
-
Recommended Printer:AM6310
-
Material:Polyester
-
Adhesive Type:Permanent Acrylic
-
Operating Temperature Range:10 – 40 °C
-
Operating Temperature Range (Panel Marking):-40 – 105 °C
-
Label Height:25.4 mm
-
Label Type:Die-Cut
-
Label Width:2 in
-
Label Finish:N/A
-
Performance Labels:Yes
-
Packaging Quantity:1500
-
Self-Laminating:No
-
Comment:Labels Per Pack.
-
Tamper Evident:No
-
Compatible Cable Diameter:6 mm
-
Recommended Ribbon:1892BK04
-
Printer Type:Dot Matrix
-
Label Length:N/A m
-
Label Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,125
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1125
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$3.41
250
$2.20
500
$2.11
1,125
$2.09
2,250
$2.07
3,375
$2.05
4,500 +
$2.03
Click for Quote
Log in
to unlock special pricing