- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5580664002
5580664002
TE Connectivity / Raychem Brand
VPB-7/8-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Spool Packaging
Certificate of Compliance Guarantee
Description
+
VPB-7/8-0-SP
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = VPB
- Product Source = U.K., U.S.
- Flexible
- Medium Wall Style
Search Keywords: 5580664002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5580664002
-
Alias/AKA:VPB-7/8-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Low Outgassing:No
-
Recovered Inside Diameter (Max):.4375 in, 11.12 mm
-
Shrink Temperature (Min):175 °C
-
Fluid Resistance:Splash Protection
-
Size Range:.438 – .875 in, 11.12 – 22.23 mm
-
Shrink Ratio:2:1
-
Expanded Inside Diameter (Min):.875 in, 22.23 mm
-
Product Source:Czech Republic
-
Flammability:Highly Flame-Retardant
-
Packaging Method:Spool
-
Flexibility:Flexible
-
Material:Crosslinked Fluoroelastomer
-
Material Systems Code:30
-
Recovered Wall Thickness (Nominal):.045 in, 1.14 mm
-
Recovery Temperature:175 °C
-
Wall Type:Single
-
Resistant To:Fluids
-
Operating Temperature Range:-75 – 150 °C
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Diesel Fuel , Lubricating Oil , Unleaded Gasoline
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
50
$93.79
100
$49.50
150
$34.04
200 +
$33.36
Click for Quote
Log in
to unlock special pricing