- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5580564002
5580564002
TE Connectivity / Raychem Brand
VPB-1/4-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Spool Packaging
Description
+
VPB-1/4-0-SP
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = VPB
- Product Source = U.K., U.S.
- Flexible
- Medium Wall Style
Search Keywords: 5580564002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5580564002
-
Alias/AKA:VPB-1/4-0-SP
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Tubing
-
Body Material:Polymer Blend Fluoro Elastomer
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600 Feet
Ships today, if you order in
MOQ for In Stock Qty:
300 Feet
MOQ for out of Stock Qty:
300 Feet
Order Increment:
300 Feet
10 Weeks
can ship
8/11/26