- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 557986-000
557986-000
TE Connectivity / Raychem Brand
82A0813-6-9-F874
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0813-6-9-F874
Search Keywords: 557986000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:557986-000
-
Alias/AKA:82A0813-6-9-F874
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:6 AWG
-
Conductor Material:Nickel Coated Copper
-
Cable Diameter:7.03 mm
-
Maximum Voltage Rating:600 VAC
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
250
$57.25
500
$29.24
750
$19.90
1,000 +
$19.51
Click for Quote
Log in
to unlock special pricing