Image is representational - see mfr. specs

MTC100-KT2-0079

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
MTC100-KT2-0079
Search Keywords: 557952000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    557952-000
  • Alias/AKA:
    MTC100-KT2-0079
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536698000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Pin
  • Mating Alignment Type:
    Keyed
  • Number of Rows:
    2
  • Sealable:
    No
  • Centerline (Pitch):
    .099 in
  • Connector System:
    Wire-to-Wire
  • Contact Current Rating (Max):
    5 A
  • Mating Retention:
    With
  • Mating Alignment:
    With
  • Connector Product Type:
    Housing Kit
  • Insertion Force Type:
    Normal
  • Mating Retention Type:
    Jackscrew
  • Connector & Housing Type:
    Receptacle
  • Shielded:
    No
  • Contact Retention Within Housing:
    With
  • UL Flammability Rating:
    UL 94V-0
  • Termination Method to Wire & Cable:
    Crimp
  • Number of Positions:
    40
  • Shell Plating Material:
    Nickel
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Operating Voltage:
    1500 VAC, 954 VDC
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • Circuit Application:
    Power & Signal
  • Connector & Contact Terminates To:
    Wire & Cable
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Panel Mount Feature Type:
    Mounting Ears
  • Connector Shell Size:
    02
  • Strain Relief Type:
    Cable Clamp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
51 Weeks can ship 5/28/27
Backorder
Price (USD)
Qty
Unit Price
2
$1,796.47
3
$1,268.10
4
$1,003.91
5 +
$983.83
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!