- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 557732-001
557732-001
TE Connectivity / Raychem Brand
CES-4-T1
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CES-4-T1
Product Highlights:
- Polyolefin Flame Retardant Material, Nylon Material
- Straight
- Product Style = Standard
- 3 Legs
- Overall Length = 101.60 mm
Search Keywords: 557732001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:557732-001
-
Alias/AKA:CES-4-T1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Cable Entry Seal
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 90 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108
Ships today, if you order in
On Order:
10
can ship 6/5/26
MOQ for out of Stock Qty:
25
65 Weeks
can ship
8/4/27
Price (USD)
Qty
Unit Price
1
$83.22
5
$81.19
10
$68.99
25
$63.63
50
$61.80
75
$61.64
100 +
$59.64
Click for Quote
Log in
to unlock special pricing