- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5575754001
5575754001
TE Connectivity / Raychem Brand
CGPT-18/6-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CGPT-18/6-0-SP
Search Keywords: 5575754001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5575754001
-
Alias/AKA:CGPT-18/6-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Operating Temperature:-40 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 150
Stock lot only:
2
Minimum Order Quantity:
150
Order Increment:
150
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$1.969
150
$1.790
300
$1.750
600
$1.710
1,050
$1.680
2,550
$1.660
5,100
$1.630
7,500
$1.620
10,050 +
$1.610
Click for Quote
Log in
to unlock special pricing