- Home ›
- All Products›
- 556227-000
556227-000
TE Connectivity / Raychem Brand
S02-17-R-93
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
S02-17-R-93
Search Keywords: 556227000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:556227-000
-
Alias/AKA:S02-17-R-93
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature (Max):150 °C
-
Pre-Installed Lead:Yes
-
Wire Temperature (Max):125 °C
-
Resistance Properties:Immersion Protection
-
Expanded Inside Diameter (Min):.25 in, 6.35 mm
-
Wire Size:26 AWG, .14 mm²
-
Recovered Inside Diameter (Max):.07 in, 1.78 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
375
$6.60
750
$3.49
1,125
$2.46
1,500 +
$2.41
Click for Quote
Log in
to unlock special pricing