- Home ›
- All Products›
- 556215-000
556215-000
TE Connectivity / Raychem Brand
FLDWC0311-20-4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FLDWC0311-20-4
Search Keywords: 556215000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:556215-000
-
Alias/AKA:FLDWC0311-20-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:32 AWG
-
Product Type:Wire
-
Conductor Size:20 AWG
-
Operating Temperature Range:-65 – 125 °C
-
Number of Conductors:1
-
Product Classification:Wire - Commercial
-
Number of Strands:19
-
Resistance (Max):32 Ω/1000 ft @ 68°F
-
Weight:7.59 kg/km
-
Overall Outside Diameter Range:.06 – .064 in, 1.52 – 1.63 mm
-
Cable Style:Primary , Stranded
-
Cable Insulation Thickness:.005 in, .13 mm
-
Conductor Diameter:.038 in, .95 mm
-
Wire Size:20 AWG, .52 mm²
-
Overall Outside Diameter:.062 in, 1.58 mm
-
Wire Diameter:.062 in, 1.58 mm
-
Voltage Rating:600 V
-
Wire Color (Base):Yellow
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Polyalkene
-
Conductor Material:Tin-Plated Copper
-
Cable Type:FlexLite DW
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
2,500
$1.398
5,000
$0.740
7,500
$0.521
10,000 +
$0.510
Click for Quote
Log in
to unlock special pricing