- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 555589-000
555589-000
TE Connectivity / Raychem Brand
222D263-25/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222D263-25/225-0
Search Keywords: 555589000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:555589-000
-
Alias/AKA:222D263-25/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Styles:Right Angle
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:34/12.2 mm
-
Inside Diameter Before Shrinking:43.7/43.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
19
$130.12
38
$68.89
57
$48.48
75 +
$47.51
Click for Quote
Log in
to unlock special pricing