- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5550014006
5550014006
TE Connectivity / Raychem Brand
NT-1/4-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
NT-1/4-0-SP
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = NT
- Product Source = U.K., U.S.
- Flexible
- Medium Wall Style
Search Keywords: 5550014006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5550014006
-
Alias/AKA:NT-1/4-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Tubing
-
Body Material:Chlorinated Polyolefin
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:1.75:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-70 to 121 °C
-
Inside Diameter After Shrinking:3.6 mm
-
Inside Diameter Before Shrinking:6.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
790
Ships today, if you order in
Minimum Order Quantity:
10
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
10
$4.01
50
$2.80
300
$2.57
600
$2.48
1,200
$2.18
2,700
$2.08
5,100
$2.07
7,500 +
$2.06
Click for Quote
Log in
to unlock special pricing