- Home ›
- All Products›
- 55/4324-24-2/6-6L-CS2582
55/4324-24-2/6-6L-CS2582
TE Connectivity / Raychem Brand
55/4324-24-2/6-6L-CS2582
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
55/4324-24-2/6-6L-CS2582
Search Keywords: 55432424266LCS2582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/4324-24-2/6-6L-CS2582
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:9A515.Y.6
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Cable Type:Spec 55
-
Wire Size:24 AWG
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Voltage Rating:600 VAC
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
23 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
500
$23.00
1,000
$11.75
1,500
$8.00
2,000 +
$7.84
Click for Quote
Log in
to unlock special pricing