- Home ›
- All Products›
- 55/4121-20-2/6-9
55/4121-20-2/6-9
TE Connectivity / Raychem Brand
55/4121-20-2/6-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55/4121-20-2/6-9
Search Keywords: 55412120269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/4121-20-2/6-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shield Material:Silver-Coated Copper
-
Overall Outside Diameter:2.95 mm
-
Voltage Rating:600 V
-
Number of Conductors:2
-
Wire Diameter:.05 in
-
Cable Type:Spec 55
-
Number of Strands:19
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Coated Copper
-
Jacket Color:White
-
Strand Size:32 AWG
-
Product Type:Wire Lead
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Style:Jacketed
-
Shielded:No
-
Wire Color:Red
-
Wire Size:20 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
179 Feet
Can Ship immediately
You may purchase all in-stock quantity of 179
Stock lot only:
179 Feet
MOQ for In Stock Qty:
5000 Feet
MOQ for out of Stock Qty:
5000 Feet
20 Weeks
can ship
10/19/26