- Home ›
- All Products›
- 554069-000
554069-000
TE Connectivity / Raychem Brand
55PC1231-20-9/93/96-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC1231-20-9/93/96-9
Search Keywords: 554069000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:554069-000
-
Alias/AKA:55PC1231-20-9/93/96-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1,250
$6.42
2,500
$3.39
3,750
$2.33
5,000 +
$2.29
Click for Quote
Log in
to unlock special pricing