- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 552779-000
552779-000
TE Connectivity / Raychem Brand
RBD-50-S-01
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
RBD-50-S-01
Search Keywords: 552779000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:552779-000
-
Alias/AKA:RBD-50-S-01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Shield Outside Diameter (Min):.035 – .118 in, .9 – 3 mm
-
Body Material:Brass
-
Body Insulation:With
-
RF Connector Center Contact Plating Material:Gold
-
Body Plating Material:Nickel
-
Cable Connector Orientation:Right Angle
-
RF Connector Center Contact Underplating Material:Nickel
-
Dielectric Material:PTFE
-
RF Connector Style:Plug
-
Termination Method to Wire & Cable:Solder
-
Packaging Method:Box
-
Dielectric Outside Diameter (Max):.06 in, 1.55 mm
-
Connector Mounting Type:Panel Mount
-
Compatible With RF Cable Type:RG 174 , RG 178 , RG 188 , RG 196 , RG 316
-
RF Interface:BNC
-
RF Connector Center Contact Material:Brass
-
Impedance:50 Ω
-
Sealable:No
-
Grade:Military
-
Number of Positions:1
-
Conductor Outside Diameter:.025 in, .64 mm
-
RF Connector Mated Outer Diameter (Approximate):.572 in, 14.529 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
35 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$197.14
5
$196.65
10
$196.16
15
$195.67
30
$103.59
45
$72.90
60 +
$71.44
Click for Quote
Log in
to unlock special pricing