- Home ›
- All Products›
- 55/233A-30-2/4/6-9
55/233A-30-2/4/6-9
TE Connectivity / Raychem Brand
55/233A-30-2/4/6-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
55/233A-30-2/4/6-9
Search Keywords: 55233A302469
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/233A-30-2/4/6-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:9A515.Y.6
-
Supplier Standard Pack:
1 -
Number of Strands:7
-
Shielded:Yes
-
Wire Color:Yellow
-
Strand Size:38 AWG
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Diameter:.02 in
-
Wire Size:30 AWG
-
Jacket Color:White
-
Voltage Rating:600 V
-
Shield Material:Tin-Plated Copper
-
Operating Temperature Range:-65 – 150 °C
-
Number of Conductors:3
-
Conductor Material:Silver-Coated Ultra Hi-Strength Copper Alloy
-
Cable Shield Size:34 AWG
-
Cable Type:Spec 55
-
Overall Outside Diameter:.06 in
-
Wire Source:United States
-
Shield Size:34 AWG
-
Product Type:Wire Lead
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Cable Style:Flat Braided Shielded & Jacketed
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
500
$22.90
1,000
$11.70
1,500
$7.96
2,000 +
$7.80
Click for Quote
Log in
to unlock special pricing