- Home ›
- All Products›
- 55/2324H-28-6/9-9
55/2324H-28-6/9-9
TE Connectivity / Raychem Brand
55/2324H-28-6/9-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
55/2324H-28-6/9-9
Search Keywords: 552324H28699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/2324H-28-6/9-9
-
Alias/AKA:EM5995-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:9A515.Y.6
-
Supplier Standard Pack:
1 -
Voltage Rating:600 VAC
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Operating Temperature Range:-65 – 200 °C
-
Wire Size:28 AWG
-
Cable Type:Spec 55
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
32 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
500
$19.30
1,000
$9.86
1,500
$6.71
2,000 +
$6.58
Click for Quote
Log in
to unlock special pricing