- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55/2324H-20-9/96-9
55/2324H-20-9/96-9
TE Connectivity / Raychem Brand
55/2324H-20-9/96-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
55/2324H-20-9/96-9
Search Keywords: 552324H209969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/2324H-20-9/96-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:9A515.Y.6
-
Supplier Standard Pack:
1 -
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Cable Type:Spec 55
-
Voltage Rating:600 VAC
-
Operating Temperature Range:-65 – 200 °C
-
Wire Size:20 AWG
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
31 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
500
$30.71
1,000
$15.68
1,500
$10.68
2,000 +
$10.46
Click for Quote
Log in
to unlock special pricing