- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55/2134-26-2/4/6-9
55/2134-26-2/4/6-9
TE Connectivity / Raychem Brand
55/2134-26-2/4/6-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
55/2134-26-2/4/6-9
Search Keywords: 552134262469
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/2134-26-2/4/6-9
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shield Material:Tin-Plated Copper
-
Cable Style:Flat Braided Shielded & Jacketed
-
Jacket Color:White
-
Shield Size:35 AWG
-
Cable Type:Spec 55
-
Number of Conductors:3
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire Diameter:.032 in
-
Wire Color:Red, Orange, Blue
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Operating Temperature Range:-65 – 200 °C
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Size:26 AWG
-
Overall Outside Diameter:2.34 mm
-
Product Type:Wire Lead
-
Cable Shield Size:35 AWG
-
Wire Source:United States
-
Voltage Rating:600 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,748 Feet
Can Ship immediately
MOQ for In Stock Qty:
10 Feet
MOQ for out of Stock Qty:
10 Feet
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
10
$19.48
100
$19.43
250
$19.39
500
$19.34
1,000
$9.88
1,500
$6.72
2,000 +
$6.59
Click for Quote
Log in
to unlock special pricing